Filter Your Search
1 - 6 of 6 results
|
UTR4360E3
Microsemi Corporation
|
Check for Price | Transferred | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UTR4360
Unitrode Corporation
|
Check for Price | No | Obsolete | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY POWER | 100 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | UNITRODE CORP | unknown | ||||||||
|
UTR4360
Digitron Semiconductors
|
Check for Price | No | Active | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
UTR4360-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | 175 °C | -195 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
UTR4360
Microsemi Corporation
|
Check for Price | No | Transferred | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
UTR4360HR
Digitron Semiconductors
|
Check for Price | No | Active | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |