Filter Your Search
1 - 3 of 3 results
|
UUB1A221MNL1GS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 90 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.32 | e0 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | ||||
|
UUB1A221MNR1GS
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 10 V | 90 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UB | 66 µA | 0.32 | e0 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 | ||||||||||
|
UUB1A221MNL
Nichicon Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |