Filter Your Search
1 - 2 of 2 results
|
UUD1E221MNL1GS
Nichicon Corporation
|
$0.2405 | Yes | Yes | Active | 220 µF | 25 V | 225 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UUD1E221MNR1GS
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 25 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UD | 55 µA | UD | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NICHICON CORP | , 3333 | unknown | EAR99 | 8532.22.00 |