Filter Your Search
1 - 6 of 6 results
|
UUG0J222MNL1MS
Nichicon Corporation
|
$0.7436 | Yes | Yes | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 415.8 µA | UUG(6.3V) | 0.3 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | FLAT | 16 mm | 16 mm | 13.6 mm | NICHICON CORP | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | ||||
|
UUG0J222MNQ1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 415.8 µA | 0.32 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | ||||||
|
UUG0J222MNR1ZD
Nichicon Corporation
|
Check for Price | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 415.8 µA | 0.32 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||||||
|
UUG0J222MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 415.8 µA | UUG(6.3V) | 0.3 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16 mm | 16 mm | 13.6 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | ||||
|
UUG0J222MNR1MS
Nichicon Corporation
|
Check for Price | No | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 415.8 µA | 0.32 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | ||||||||||
|
UUG0J222MNQ1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 6.3 V | 890 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 415.8 µA | 0.3 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 |