Filter Your Search
1 - 6 of 6 results
|
UUG1A222MNL1MS
Nichicon Corporation
|
$0.7523 | Yes | Yes | Obsolete | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 660 µA | UUG(10V) | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | FLAT | 16 mm | 16 mm | 13.6 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||
|
UUG1A222MNR1MS
Nichicon Corporation
|
Check for Price | No | Obsolete | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 660 µA | 0.28 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUG1A222MNQ1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.26 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 16 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UUG1A222MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 660 µA | UUG(10V) | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16 mm | 16 mm | 13.6 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||
|
UUG1A222MNQ1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
UUG1A222MNR1ZD
Nichicon Corporation
|
Check for Price | Obsolete | 2.2 mF | 10 V | 960 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 660 µA | 0.28 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 |