Filter Your Search
1 - 10 of 14 results
|
UUJ1A222MNQ6MS
Nichicon Corporation
|
$0.7865 | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 810 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.24 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 21 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUJ1A222MNQ6ZD
Nichicon Corporation
|
$0.8045 | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 810 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | ||||||||
|
UUJ1A222MNL1MS
Nichicon Corporation
|
$0.9601 | Yes | Yes | Obsolete | 2.2 mF | 10 V | 810 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 660 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1A222MNQ1ZD
Nichicon Corporation
|
$1.0023 | Yes | Yes | Not Recommended | 2.2 mF | 10 V | 810 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16.5 mm | 18.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
UUJ1A222MNQMS
Nichicon Corporation
|
Check for Price | Not Recommended | 6767 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1A222MNR6MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 2.2 mF | 10 V | 810 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 660 µA | 0.24 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1A222MNR1MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 2.2 mF | 10 V | 810 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 660 µA | UJ | 0.26 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | 12.5 mm | 21.5 mm | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | Nichicon | |||||
|
UUJ1A222MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 10 V | 810 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 660 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UUJ1A222MNQZD
Nichicon Corporation
|
Check for Price | Not Recommended | 6767 | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2 | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | ||||||||||||||||||||||||||||||
|
UUJ1A222MNR1ZD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 2.2 mF | 10 V | 810 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | Other Size Options Available, See Image | 660 µA | UJ | 0.26 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | 12.5 mm | 21.5 mm | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 |