Filter Your Search
1 - 2 of 2 results
|
UUJ1A682MRL1MS
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 10 V | 1.45 A | 20 % | 8383 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2.04 mA | 0.32 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 8383 | unknown | EAR99 | 8532.22.00 | ||
|
UUJ1A682MRL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 10 V | 1.45 A | 20 % | 8383 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UJ | 2.04 mA | 0.32 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 8383 | unknown | EAR99 | 8532.22.00 |