Filter Your Search
1 - 6 of 6 results
|
UUN1E221MNL1MS
Nichicon Corporation
|
$0.6752 | Yes | Yes | Obsolete | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 4 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | MATTE TIN | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1E221MNQ1MS
Nichicon Corporation
|
$0.8210 | Yes | Yes | Not Recommended | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 165 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13.5 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UUN1E221MNR1MS
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 165 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1E221MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 4 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | MATTE TIN | FLAT | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1E221MNR1ZD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 165 µA | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UUN1E221MNQ1ZD
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 µF | 25 V | 270 mA | 20 % | 5454 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UN | 165 µA | UN | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 13.5 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon |