Filter Your Search
1 - 10 of 43 results
|
UVC14CPN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 750 kHz | 650 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | |||||||||||||||
|
UVC14ZQN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 750 kHz | 800 MHz | 3.3 V | 70 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | ||||||||||||||
|
UVC14MLN650.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 650 MHz | 650 MHz | 3.3 V | 100 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | ||||||||||||||
|
UVC14CLN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 750 kHz | 650 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | ||||||||||||||
|
UVC14RLNFREQ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 800 MHz | 50 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||
|
UVC14CPN650.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 650 MHz | 650 MHz | 3.3 V | 100 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | ||||||||||||||
|
UVC14MPN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 750 kHz | 650 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | DILCC6,.2 | ||||||||||||||
|
UVC14CLNFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 750 kHz | 650 MHz | 50 % | 50 OHM | 3.3 V | LVDS | 2 ns | NO | 2 ns | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.64mm x 5.2mm x 2.16mm | MTRONPTI | unknown | Clock | ||||||||||||
|
UVC14ZLN800.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 800 MHz | 800 MHz | 3.3 V | 60 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | |||||||||||||||
|
UVC14ZHN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 50 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | MTRONPTI | compliant |