Filter Your Search
1 - 4 of 4 results
|
UVCJ86UQN700.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 700 MHz | 700 MHz | 3.3 V | 100 mA | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC6,.2 | compliant | ||||||||||||||
|
UVCJ86UQN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 25 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 550 ps | NO | 550 ps | 70 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 50 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | compliant | |||||||
|
UVCJ86UQN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 750 kHz | 700 MHz | 3.3 V | 70 mA | e4 | Not Qualified | 50 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC6,.2 | compliant | ||||||||||||||
|
UVCJ86UQNFREQ
MtronPTI
|
Check for Price | Yes | Active | 750 kHz | 700 MHz | 25 % | 50 OHM | 3.3 V | PECL | 550 ps | NO | 550 ps | 3.465 V | 3.135 V | 40/60 % | e4 | 50 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock |