Filter Your Search
1 - 10 of 10 results
|
UVK1C333MRD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRR
Nichicon Corporation
|
Check for Price | No | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VK | 21.22 mA | 0.84 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UVK1C333MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 mA | 0.84 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 12.5 mm | WIRE | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UVK1C333MRD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 12.5 mm | 25 mm | 50 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
UVK1C333MRT
Nichicon Corporation
|
Check for Price | Obsolete | 33 mF | 16 V | 4.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VK | 15.84 mA | 0.84 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN OVER COPPER | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |