Parametric results for: UVR1A471MEA under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: uvr1a471mea
Select parts from the table below to compare.
Compare
Compare
UVR1A471MEA1TP
Nichicon Corporation
Check for Price No Obsolete 470 µF 10 V 350 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR VR 141 µA 0.24 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Tin/Lead (Sn/Pb) WIRE NICHICON CORP , unknown EAR99 8532.22.00
UVR1A471MEA
Nichicon Corporation
Check for Price No Obsolete 470 µF 10 V 350 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR VR Other Sizes Available 141 µA UVR(1A) 0.24 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) 2.5 mm WIRE 6.3 mm 11 mm NICHICON CORP , unknown EAR99 8532.22.00
UVR1A471MEA1TD
Nichicon Corporation
Check for Price No Obsolete 470 µF 10 V 350 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR VR 141 µA 0.24 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Tin/Lead (Sn/Pb) WIRE NICHICON CORP , unknown EAR99 8532.22.00