Filter Your Search
1 - 5 of 5 results
|
UVV20Z2PN0.7500MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 750 kHz | 20 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 3 V | 300 mV | 550 ps | NO | 100 ppm | 5 % | 550 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | compliant | Clock | |||||
|
UVV20Z2PN800.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 800 MHz | 20 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 3 V | 300 mV | 550 ps | NO | 100 ppm | 5 % | 550 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | compliant | Clock | |||||
|
UVV20Z2PNFREQ
MtronPTI
|
Check for Price | Yes | Active | 20 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 3 V | 300 mV | 550 ps | NO | 100 ppm | 5 % | 800 MHz | 750 kHz | 550 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||
|
UVV20Z2PN00.7500MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | compliant | |||||||||||||||||||||||||||||
|
UVV20Z2PN-FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 20 % | 50 OHM | 3.3 V | LVPECL | UVV | 3 V | 300 mV | 550 ps | NO | 100 ppm | 15 % | 800 MHz | 750 kHz | 550 ps | 3.456 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock |