Filter Your Search
1 - 10 of 20 results
|
UVX0J183MRAY
Nichicon Corporation
|
Check for Price | Obsolete | 18 mF | 6.3 V | 2.72 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 1.0102 mA | VX(04 TYPE) | 0.58 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 20 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J183MHA
Nichicon Corporation
|
Check for Price | Obsolete | 18 mF | 6.3 V | 2.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 3.402 mA | VX(04 TYPE) | 0.58 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 12.5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J331MEA
Nichicon Corporation
|
Check for Price | Obsolete | 330 µF | 6.3 V | 265 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 62.37 µA | VX(04 TYPE) | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J330MDA
Nichicon Corporation
|
Check for Price | Obsolete | 33 µF | 6.3 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 6.237 µA | VX(04 TYPE) | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J682MHA
Nichicon Corporation
|
Check for Price | Obsolete | 6.8 mF | 6.3 V | 1.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 1.2852 mA | VX(04 TYPE) | 0.36 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 12.5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J102MPA
Nichicon Corporation
|
Check for Price | Obsolete | 1 mF | 6.3 V | 570 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 189 µA | VX(04 TYPE) | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN OVER COPPER | WIRE | 8 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||
|
UVX0J470MDA
Nichicon Corporation
|
Check for Price | Obsolete | 47 µF | 6.3 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 8.883 µA | VX(04 TYPE) | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN OVER COPPER | WIRE | 5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||
|
UVX0J332MHA
Nichicon Corporation
|
Check for Price | Obsolete | 3.3 mF | 6.3 V | 1.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 623.7 µA | VX(04 TYPE) | 0.3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 12.5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J220MDA
Nichicon Corporation
|
Check for Price | Obsolete | 22 µF | 6.3 V | 35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 4.158 µA | VX(04 TYPE) | 0.24 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 5 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
UVX0J153MRAY
Nichicon Corporation
|
Check for Price | Obsolete | 15 mF | 6.3 V | 2.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VX | 922.226 µA | VX(04 TYPE) | 0.52 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 20 mm | 11 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |