Parametric results for: UWFC3250P under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 89 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: uwf
Select parts from the table below to compare.
Compare
Compare
UWF1C100MCL1GB
Nichicon Corporation
$0.0748 Yes Yes Obsolete 10 µF 16 V 25 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.16 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
UWF0J470MCL1GB
Nichicon Corporation
$0.1305 Yes Yes Obsolete 47 µF 6.3 V 40 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.22 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm NICHICON CORP , 2121 compliant EAR99 8532.22.00 Nichicon
UWF1E100MCL1GB
Nichicon Corporation
$0.1355 Yes Yes Obsolete 10 µF 25 V 40 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm NICHICON CORP , 2121 compliant EAR99 8532.22.00 Nichicon
UWF0J220MCL1GB
Nichicon Corporation
$0.1360 Yes Yes Obsolete 22 µF 6.3 V 25 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.22 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
UWF1E6R8MCL1GB
Nichicon Corporation
$0.1537 Yes Yes Obsolete 6.8 µF 25 V 25 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
UWF1C220MCL1GB
Nichicon Corporation
$0.1540 Yes Yes Obsolete 22 µF 16 V 40 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.16 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm NICHICON CORP CHIP not_compliant EAR99 8532.22.00
UWF0J330MCL1GB
Nichicon Corporation
$0.1550 Yes Yes Obsolete 33 µF 6.3 V 40 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.22 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm NICHICON CORP , 2121 compliant EAR99 8532.22.00
UWF1A220MCL1GB
Nichicon Corporation
$0.1570 Yes Yes Obsolete 22 µF 10 V 40 mA 20 % 2121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.19 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5 mm 5.4 mm 5.3 mm 5.3 mm NICHICON CORP , 2121 compliant EAR99 8532.22.00 Nichicon
UWF1V010MCL1GB
Nichicon Corporation
$0.1582 Yes Yes Obsolete 1 µF 35 V 25 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon
UWF1E4R7MCL1GB
Nichicon Corporation
$0.1582 Yes Yes Obsolete 4.7 µF 25 V 25 mA 20 % 1717 POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.14 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) FLAT 4 mm 5.4 mm 4.3 mm 4.3 mm NICHICON CORP , 1717 compliant EAR99 8532.22.00 Nichicon