Filter Your Search
1 - 2 of 2 results
|
UWT1C101MCL1GB
Nichicon Corporation
|
$0.1066 | Yes | Yes | Active | 100 µF | 16 V | 60 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.2 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1C101MCL1GBL
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 16 V | 60 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 16 µA | 0.2 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 |