Filter Your Search
1 - 2 of 2 results
|
UWT1H470MCL1GS
Nichicon Corporation
|
$0.1688 | Yes | Yes | Active | 47 µF | 50 V | 63 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1H470MCL1GSL
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 50 V | 63 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 23.5 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 |