Filter Your Search
1 - 2 of 2 results
|
UWZ1A471MCL1GS
Nichicon Corporation
|
$0.2435 | Yes | Yes | Active | 470 µF | 10 V | 210 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.24 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWZ1A471MCLGS
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 470 µF | 10 V | 210 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 47 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 |