Filter Your Search
1 - 5 of 5 results
|
UZ8708E3
Microsemi Corporation
|
Check for Price | Obsolete | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
UZ8708
Microsemi Corporation
|
Check for Price | No | Obsolete | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||
|
UZ8708
Digitron Semiconductors
|
Check for Price | No | Active | 1.35 V | 31 mA | 10 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 6.2 V | 4.1 mV/°C | 5 % | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
UZ8708HR
Digitron Semiconductors
|
Check for Price | No | Active | 1.35 V | 31 mA | 10 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 4.5 Ω | 6.2 V | 4.1 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
UZ8708-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.35 V | 31 mA | 10 µA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 6.2 V | 4.1 mV/°C | 5 % | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |