Parametric results for: UZ8890 under Zener Diodes

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: uz8890
Select parts from the table below to compare.
Compare
Compare
UZ8890-PBF
Digitron Semiconductors
Check for Price Yes Active 1.35 V 2.8 mA 500 nA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 250 Ω 68.4 V 85.5 mV/°C 10 % O-XALF-W2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
UZ8890
Digitron Semiconductors
Check for Price No Active 1.35 V 2.8 mA 500 nA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 250 Ω 68.4 V 85.5 mV/°C 10 % O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
UZ8890HR
Digitron Semiconductors
Check for Price No Active 1.35 V 2.8 mA 500 nA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 250 Ω 68.4 V 85.5 mV/°C 10 % O-XALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
UZ8890
Unitrode Corporation
Check for Price No Obsolete 2.8 mA 500 nA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 250 Ω 85.5 mV/°C 10 % Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL UNITRODE CORP unknown O-LALF-W2
UZ8890E3
Microsemi Corporation
Check for Price Obsolete 2.8 mA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % O-LALF-W2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 O-LALF-W2
UZ8890
Microsemi Corporation
Check for Price No No Obsolete 2.8 mA 1 W 90 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % Not Qualified O-LALF-W2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP unknown EAR99 8541.10.00.50 2