Filter Your Search
1 - 2 of 2 results
|
UZS1H4R7MCL1GB
Nichicon Corporation
|
$0.1811 | Yes | Yes | End Of Life | 4.7 µF | 50 V | 20 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 4.5 mm | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | |||
|
UZS1H4R7MCR1GB
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 4.7 µF | 50 V | 20 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | ZS | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | 4.5 mm | NICHICON CORP | , 2121 | unknown | EAR99 | 8532.22.00 |