Filter Your Search
1 - 10 of 848 results
|
ZV35K1206121NIR1HT
Bourns Inc
|
$0.1544 | Yes | Active | 8 mW | VARISTOR | 35 V | 0.6 J | SURFACE MOUNT | YES | 45 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | ||||||||
|
ZV35K1206121NIR1
Bourns Inc
|
$0.1948 | Yes | Active | 8 mW | VARISTOR | 35 V | 0.6 J | SURFACE MOUNT | YES | 45 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||
|
ZV35K1210251NIR1
Bourns Inc
|
$0.2059 | Yes | Active | 10 mW | VARISTOR | 35 V | 2.2 J | SURFACE MOUNT | YES | 45 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||
|
V3.5MLA0603NHAUTO
Littelfuse Inc
|
$0.2385 | Yes | Active | METAL OXIDE | VARISTOR | 2.5 V | 0.1 J | SURFACE MOUNT | YES | 3.5 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | LITTELFUSE INC | CHIP, 0603 | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.40.00 | |||||
|
V3.5MLA0805LNHAUTO
Littelfuse Inc
|
$0.2495 | Yes | Active | METAL OXIDE | VARISTOR | 2.5 V | 0.1 J | SURFACE MOUNT | YES | 3.5 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP, 0805 | unknown | SMT | EAR99 | 8533.40.40.00 | ||||||
|
V3.5MLA0805NHAUTO
Littelfuse Inc
|
$0.2495 | Yes | Active | METAL OXIDE | VARISTOR | 2.5 V | 0.3 J | SURFACE MOUNT | YES | 3.5 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.01 mm | 1.25 mm | LITTELFUSE INC | CHIP, 0805 | unknown | LITTELFUSE | SMT | EAR99 | 8533.40.40.00 | |||||
|
V3.5MLA0603H
Littelfuse Inc
|
$0.2520 | No | Yes | Obsolete | 50 mW | METAL OXIDE FILM | VARISTOR | 2.5 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 3.5 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0603, LEAD FREE | compliant | LITTELFUSE | Chip / Die | EAR99 | 8533.40.40.00 | ||||||
|
V3.5MLA0805LH
Littelfuse Inc
|
$0.2641 | No | Yes | Obsolete | 100 mW | METAL OXIDE FILM | VARISTOR | 2.5 V | 0.1 J | SURFACE MOUNT | 150 °C | YES | 3.5 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | unknown | LITTELFUSE | Chip / Die | EAR99 | 8533.40.40.00 | ||||||
|
V3.5MLA0805H
Littelfuse Inc
|
$0.2729 | No | Yes | Obsolete | 100 mW | METAL OXIDE FILM | VARISTOR | 2.5 V | 0.3 J | SURFACE MOUNT | 150 °C | YES | 3.5 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0805, LEAD FREE | compliant | LITTELFUSE | Chip / Die | EAR99 | 8533.40.40.00 | ||||||
|
V3.5MLA0603NH
Littelfuse Inc
|
$0.2737 | Yes | Yes | Active | VARISTOR | 2.5 V | 0.1 J | SURFACE MOUNT | YES | 3.5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 2.54 mm | 760 µm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.40.00 |