Filter Your Search
1 - 10 of 12 results
|
V1000LC80AP
Littelfuse Inc
|
$1.7850 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 1 kV | 220 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 1.2 kV | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V1000LC80APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 1 kV | 220 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 1.2 kV | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V1000LC80A
Harris Semiconductor
|
Check for Price | No | Transferred | 600 mW | METAL OXIDE FILM | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | NO | 1.2 kV | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||
|
V1000LC80APX2855
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 1 kV | 220 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 1.2 kV | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V1000LC80APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V1000LC80AX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | NO | 1.2 kV | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||||
|
V1000LC80A
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | 85 °C | NO | 1.2 kV | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V1000LC80A
Intersil Corporation
|
Check for Price | No | Transferred | 600 mW | METAL OXIDE FILM | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | NO | 1.2 kV | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V1000LC80AX10
Littelfuse Inc
|
Check for Price | Obsolete | 1 W | VARISTOR | 1 kV | 220 J | THROUGH HOLE MOUNT | 85 °C | NO | 1.2 kV | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V1000LC80APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |