Filter Your Search
1 - 10 of 2,065 results
|
SLV-103350FECSR-9.500M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 9.5 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 V | 300 mV | 1 ns | NO | 80 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||
|
SPV-103350FDBSR-9.500M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 9.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SPV-103F100FEC-9.500M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | LVPECL | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||||||||||||||||||
|
SPV-103M100GDBR-125.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 125 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SPV-103F50FDBR-74.250M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | LVPECL | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||||||||||||||||||||
|
SLV-103M100GEB-80.000M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 80 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | 3.3 V | 1 ns | NO | 50 ppm | 20 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
SLV-103350FECSR-79.999M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 79.999 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 V | 300 mV | 1 ns | NO | 80 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||
|
SPV-1033100FEDR-9.500M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 9.5 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TR, 7/13 INCH | 3.3 V | 1 ns | NO | 100 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock | |||||
|
V103FCCAAA800.000MHZ
Bliley Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 800 MHz | 100 % | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 50 ppm | 1 ns | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.3mm x 8.7mm x 6.0mm | BLILEY TECHNOLOGIES INC | unknown | Clock | |||||
|
SLV-1033100FEBSR-79.999M
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 79.999 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 3 V | 300 mV | 1 ns | NO | 50 ppm | 15 % | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.85mm | SUNNY ELECTRONICS CORP | unknown | Clock |