Filter Your Search
1 - 10 of 60 results
|
V130LA1P
Littelfuse Inc
|
$0.1787 | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V130LA10AP
Littelfuse Inc
|
$0.3002 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | Radial, | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V130LA10APX2855
Littelfuse Inc
|
$0.3405 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
MOV130LA10A
Edal Industries Inc
|
Check for Price | Contact Manufacturer | VARISTOR | MOV | 2 | EDAL INDUSTRIES INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V130LA10AX1347
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 38 J | THROUGH HOLE MOUNT | 85 °C | NO | 175 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V130LA1PX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V460LC7C
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 460 V | 37 J | THROUGH HOLE MOUNT | NO | 615 V | e0 | Tin/Lead (Sn/Pb) | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
V130LA1X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | 175 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V130LA10C
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | V130LA20C | 130 V | 45 J | THROUGH HOLE MOUNT | NO | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||
|
V130LA10APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |