Filter Your Search
1 - 10 of 11 results
|
V130LA10C
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | V130LA20C | 130 V | 45 J | THROUGH HOLE MOUNT | NO | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||
|
V130LA10CP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | TIN | RADIAL | WIRE | 20 mm | 17 mm | 7.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | LITTELFUSE | ||||||
|
V130LA10C14P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | VARISTOR | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 228 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | , | |||||||||||
|
V130LA10CPX10
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||
|
V130LA10C14
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | VARISTOR | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 228 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V130LA10C
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | 228 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | LITTELFUSE | |||||||
|
V130LA10CX10
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||||
|
V130LA10CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 130 V | 80 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||||
|
V130LA10CPX2855
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||
|
V130LA10C
Harris Semiconductor
|
Check for Price | No | Transferred | 600 mW | METAL OXIDE FILM | VARISTOR | 130 V | 45 J | THROUGH HOLE MOUNT | NO | 228 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial |