Filter Your Search
1 - 10 of 54 results
|
V130LS20BP
Littelfuse Inc
|
$0.3200 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V130LS20AP
Littelfuse Inc
|
$0.6127 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V130LS2PX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V130LS20BX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | VARISTOR | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | 175 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
V130LS20CPX1347
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V130LS20A
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 130 V | 70 J | THROUGH HOLE MOUNT | NO | 175 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
V130LS20APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V130LS20BPX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V130LS20BX2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 130 V | 70 J | THROUGH HOLE MOUNT | NO | 175 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V130LS20AX10
Harris Semiconductor
|
Check for Price | Transferred | 1 W | VARISTOR | 130 V | 70 J | THROUGH HOLE MOUNT | NO | 175 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown |