Filter Your Search
1 - 2 of 2 results
|
V131MC01
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 132 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 9 V | 1 V | 1 MHz/V | 132 MHz | 130 MHz | 9 dBm | -102 dBc/Hz | 2 dB | 40 mA | Not Qualified | 70 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | LCC14(UNSPEC) | compliant | |||
|
V131MC01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 132 MHz | 12 V | 132 MHz | 130 MHz | 40 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | Z-COMMUNICATIONS INC | compliant |