Filter Your Search
1 - 9 of 9 results
|
MLVA06V14C150
Eaton Corporation
|
Check for Price | Yes | Obsolete | VARISTOR | 11 V | 0.1 J | SURFACE MOUNT | YES | 14 V | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EATON CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
V14CP22
Intersil Corporation
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 10 V | 1.5 J | THROUGH HOLE MOUNT | NO | 14 V | INTERSIL CORP | Fuse-22, | unknown | EAR99 | 8533.40.40.00 | Fuse-22 | |||||||||||||||||||
|
SKMV14C
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 14 V | 4 J | THROUGH HOLE MOUNT | NO | 18 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||
|
V14CS22
Intersil Corporation
|
Check for Price | Obsolete | METAL OXIDE FILM | VARISTOR | 0.5 J | THROUGH HOLE MOUNT | NO | 14 V | INTERSIL CORP | unknown | EAR99 | 8533.40.40.00 | Fuse-22 | |||||||||||||||||||||
|
V14CP22
Harris Semiconductor
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 10 V | 1.5 J | THROUGH HOLE MOUNT | NO | 14 V | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | COAXIAL | SPECIAL | HARRIS SEMICONDUCTOR | unknown | Fuse-22 | ||||||||||||||||
|
V14CP22
Littelfuse Inc
|
Check for Price | Obsolete | 250 mW | VARISTOR | 10 V | 1.5 J | 14 V | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | COAXIAL | SPECIAL | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
MLVA04V14C090
Eaton Corporation
|
Check for Price | Yes | Obsolete | VARISTOR | 11 V | 0.05 J | SURFACE MOUNT | YES | 14 V | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EATON CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
MLVA04V14C090
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | VARISTOR | STANDARD: IEC61000-4-4; IEC61000-4-5 | 11 V | 0.05 J | SURFACE MOUNT | YES | 14 V | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | COOPER INDUSTRIES | CHIP | unknown | EAR99 | 8533.40.40.00 | SMT | 2 | |||||||
|
MLVA06V14C150
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | VARISTOR | STANDARD: IEC61000-4-4; IEC61000-4-5 | 11 V | 0.1 J | SURFACE MOUNT | YES | 14 V | 85 °C | -40 °C | 2 | TR | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | COOPER INDUSTRIES | CHIP | unknown | EAR99 | 8533.40.40.00 | SMT | 2 |