Filter Your Search
1 - 10 of 22 results
|
V150LA5P
Littelfuse Inc
|
$0.2259 | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 150 V | 25 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||
|
V150LA5CPX10
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||
|
V150LA5X1347
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 150 V | 25 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||
|
V150LA5PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 150 V | 25 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 12.5 mm | 16 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V150LA5PWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V150LA5
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 150 V | 25 J | THROUGH HOLE MOUNT | NO | 200 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
MOV150LA5
Edal Industries Inc
|
Check for Price | Contact Manufacturer | VARISTOR | MOV | 2 | EDAL INDUSTRIES INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V150LA5CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 150 V | 50 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||||
|
V150LA5C
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 150 V | 50 J | THROUGH HOLE MOUNT | 85 °C | NO | 268 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||||||
|
V150LA5X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 150 V | 25 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial |