Filter Your Search
1 - 10 of 13 results
|
V150LU20APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V150LU20AX2855
Littelfuse Inc
|
Check for Price | Obsolete | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | TIN | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | , | |||||||||||||
|
V150LU20AX10
Harris Semiconductor
|
Check for Price | Transferred | 1 W | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||||
|
V150LU20APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V150LU20AX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | |||||||||
|
V150LU20APX2855
Littelfuse Inc
|
Check for Price | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | ||||
|
V150LU20APX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | |||
|
V150LU20AX10
Intersil Corporation
|
Check for Price | Transferred | 1 W | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | NO | 200 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8533.40.40.00 | , | ||||||||||||||
|
V150LU20APX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 200 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V150LU20A
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 W | METAL OXIDE FILM | VARISTOR | 150 V | 80 J | THROUGH HOLE MOUNT | 85 °C | NO | 200 V | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial, | Radial |