Filter Your Search
1 - 10 of 15 results
|
V18MLE0402NR
Littelfuse Inc
|
$0.3015 | Yes | Active | METAL OXIDE | VARISTOR | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | ||||||
|
V18MLE0402H
Littelfuse Inc
|
Check for Price | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | REF STANDARD: IEC-61000-4-2 | SURFACE MOUNT | 150 °C | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Silver/Platinum (Ag/Pt) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||
|
V18MLE0402R
Littelfuse Inc
|
Check for Price | Yes | Obsolete | VARISTOR | SURFACE MOUNT | 150 °C | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | ||||||||||||
|
V18MLE0402NH
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | REF STANDARD: IEC-61000-4-2 | SURFACE MOUNT | 150 °C | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | SMT | |||||||
|
V18MLE0402FR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | METAL OXIDE | VARISTOR | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -40 °C | 2 | TR, EMBOSSED PAPER, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||
|
V18MLE0402A
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | REF STANDARD: IEC-61000-4-2 | SURFACE MOUNT | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Silver/Platinum (Ag/Pt) | DUAL | WRAPAROUND | LITTELFUSE INC | CHIP | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
V18MLE0402WH
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | REF STANDARD: IEC-61000-4-2 | SURFACE MOUNT | 150 °C | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402 | unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||
|
V18MLE0402WR
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | SURFACE MOUNT | 150 °C | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PAPER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402 | unknown | |||||||||||||
|
V18MLE0402N
Littelfuse Inc
|
Check for Price | Obsolete | VARISTOR | MLE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
V18MLE0402T
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | REF STANDARD: IEC-61000-4-2 | SURFACE MOUNT | YES | 18 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Silver/Platinum (Ag/Pt) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 0402 | unknown | EAR99 | 8533.40.40.00 |