Filter Your Search
1 - 2 of 2 results
|
V200ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 15 V | 12 MHz/V | 305 MHz | 195 MHz | 11 dBm | -104 dBc/Hz | 25 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V200ME01
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 15 V | 8 MHz/V | 305 MHz | 195 MHz | 11 dBm | -74 dBc/Hz | 3 dB | 85 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |