Filter Your Search
1 - 3 of 3 results
|
V23529-B1121-B215
TE's AMP
|
Check for Price | Obsolete | 15 | FEMALE | BOARD | 2/A | D SUBMINIATURE CONNECTOR | NO | YES | NO | NO | SOCKET | NO | NO | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
V23529-B1121-B215
Siemens
|
Check for Price | Obsolete | 15 | FEMALE | BOARD | POLYETHYLENE | 2/A | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | SOLDER | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||
|
V23529-B1121-B215
TE Connectivity
|
Check for Price | Yes | Active | 15 | 2 | 2.74 mm | 2 | 2.2 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 2.2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.591 inch | 1.556 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 |