Filter Your Search
1 - 1 of 1 results
|
V250LA40APX2855
Littelfuse Inc
|
$0.5485 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 250 V | 130 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 330 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |