Filter Your Search
1 - 1 of 1 results
|
V275LA2PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |