Filter Your Search
1 - 2 of 2 results
|
V285ME10
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 15 MHz/V | 270 MHz | 240 MHz | 6 dBm | -105 dBc/Hz | 20 mA | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | ||
|
V285ME10-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 15 MHz/V | 270 MHz | 240 MHz | 6 dBm | -105 dBc/Hz | 20 mA | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |