Filter Your Search
1 - 10 of 33 results
|
V29C51001B-90JIND
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | SELF-TIMED PROGRAM / ERASE OPERATIONS WITH END OF CYCLE DETECTION | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
V29C51001B-90T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 90 ns | FLASH | SECTOR ERASE; MINIMUM 10,000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51001B-55T
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 55 ns | FLASH | SELF-TIMED PROGRAM / ERASE OPERATIONS WITH END OF CYCLE DETECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51001B-45JI
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 45 ns | FLASH | SECTOR ERASE; MINIMUM 10000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
V29C51001B-90JI
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
V29C51001B-55JI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 55 ns | FLASH | BOTTOM | YES | YES | 256 | 128000 | 131.072 k | PARALLEL | 100 µA | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOSEL-VITELIC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
V29C51001B-90TI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
V29C51001B-70TIND
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | FLASH | SELF-TIMED PROGRAM / ERASE OPERATIONS WITH END OF CYCLE DETECTION | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
V29C51001B-90TIND
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | SELF-TIMED PROGRAM / ERASE OPERATIONS WITH END OF CYCLE DETECTION | BOTTOM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MOSEL-VITELIC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
V29C51001B-90J
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 512 | 128KX8 | 5 V | 90 ns | FLASH | SECTOR ERASE; MINIMUM 10,000 ERASE-PROGRAM CYCLES; HARDWARE DATA PROTECTION | BOTTOM | YES | YES | 1 | 256 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MOSEL-VITELIC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |