Filter Your Search
1 - 8 of 8 results
|
BYV34-600,127
WeEn Semiconductor Co Ltd
|
$0.7590 | Yes | Active | 1.48 V | 60 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | ULTRA FAST SOFT RECOVERY | 132 A | 1 | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||
|
BYV34-600
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.16 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW LOSS | ULTRA FAST SOFT RECOVERY | 132 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | TO-220AB | 3 | 8541.10.00.80 | ||||||||||||||||||
|
V346
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | ||||||||||||||||||||||||
|
BYV34-600
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.48 V | 60 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FAST SWITCHING, LOW SWITCHING LOSS | ULTRA FAST SOFT RECOVERY | 132 A | 1 | 600 V | Not Qualified | R-PSFM-T3 | e3 | IEC-60134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, SOT-78, 3 PIN | not_compliant | EAR99 | ||||||||||||||||||
|
V346MF
Varta
|
Check for Price | Active | VARTA MICROBATTERY GMBH | compliant | 3A991.J.1 | 8506.40.10.00 | SILVER OXIDE | PRIMARY | 0.01 Ah | 7.9 mm | 1.29 mm | BUTTON(-), FLAT(+) | 1.55 V | 0.3 g | ||||||||||||||||||||||||||||||||||||||||
|
V346
Varo Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 200 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | VARO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BYV34-600,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.16 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW LOSS | ULTRA FAST SOFT RECOVERY | 132 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | TO-220 | 3 | 8541.10.00.80 | SOT78 | |||||||||||||||||
|
V346
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICRO QUALITY SEMICONDUCTOR INC | unknown |