Filter Your Search
1 - 10 of 11 results
|
V385LC7
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 385 V | 27 J | THROUGH HOLE MOUNT | 85 °C | NO | 505 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||
|
V385LC7PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 27 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V385LC7
Harris Semiconductor
|
Check for Price | Transferred | 250 mW | VARISTOR | 385 V | 27 J | THROUGH HOLE MOUNT | NO | 505 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | ||||||||||||||||||
|
V385LC7PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LC | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V385LC7PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V385LC7X10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 385 V | 27 J | THROUGH HOLE MOUNT | NO | 505 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V385LC7PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 27 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V385LC7X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 385 V | 27 J | THROUGH HOLE MOUNT | NO | 505 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | |||||||||||||
|
V385LC7
Intersil Corporation
|
Check for Price | Transferred | 250 mW | VARISTOR | 385 V | 27 J | THROUGH HOLE MOUNT | NO | 505 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||
|
V385LC7PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 27 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |