Filter Your Search
1 - 7 of 7 results
|
V385LT10PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V385LT10PX2855
Littelfuse Inc
|
Check for Price | No | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | ||
|
V385LT10P
Littelfuse Inc
|
Check for Price | No | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial | |||
|
V385LT10PWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V385LT10PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V385LT10PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V385LT10PX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Matte Tin (Sn) | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Radial |