Filter Your Search
1 - 2 of 2 results
|
V418ME03-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 406 MHz | 4.7 V | 406 MHz | 390 MHz | 19 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Z-COMMUNICATIONS INC | compliant | ||||||||||
|
V418ME03
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 4.7 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 6 MHz/V | 406 MHz | 390 MHz | -119 dBc/Hz | 3 dB | 70 °C | -30 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant |