Filter Your Search
1 - 4 of 4 results
|
V42254-B1200-C960
TE Connectivity
|
$3.8342 | Active | 96 | 3 | 2.54 mm | 3 | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC 603-2 | NO | .9452 N | 1.5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | NO | YES | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.712 inch | 3.701 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||
|
V42254-B1200-C960B
TE's AMP
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | YES | YES | NO | 94V-0 | PLUG | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
V42254-B1200-C960
Siemens
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.437 inch | 0.711 inch | 3.7 inch | SIEMENS A G | unknown | ||||||||||||||||||||||
|
V42254-B1200-C960B
TE Connectivity
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC 603-2 | NO | YES | YES | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown |