Filter Your Search
1 - 6 of 6 results
|
V42254-B2202-C960
TE Connectivity
|
$5.1161 | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | SQ PIN-SKT | NO | YES | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.177 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||||
|
V42254-B2202-C960
Siemens
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | SIEMENS A G | unknown | |||||||||||||||||||||||||
|
V42254-B2202-C960B
TE Connectivity
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||
|
V42254-B2202-C960B
TE's AMP
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||
|
V42254-B2202-C960N
TE's AMP
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||
|
V42254-B2202-C960N
TE Connectivity
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown |