Filter Your Search
1 - 6 of 6 results
|
V43648Y04VTG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOSEL-VITELIC | MODULE | , | 144 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||
|
V43648Y04VCTG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1.12 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MOSEL-VITELIC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 | ||
|
V43648Y04VTG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 24 mA | 440 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MOSEL-VITELIC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 | ||
|
V43648Y04V(C)TG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3.6 V | 3 V | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOSEL-VITELIC | MODULE | , | 144 | unknown | |||||||||||||||||
|
V43648Y04VCTG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 24 mA | 440 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 31.75 mm | MOSEL-VITELIC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 | ||
|
V43648Y04VTG
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MOSEL-VITELIC | MODULE | , | 144 | unknown | EAR99 | 8542.32.00.28 |