Filter Your Search
1 - 8 of 8 results
|
V437316S04VBTG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 1.89 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VTG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 1.7 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VBTG-75PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 2.25 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VATG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 2.25 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VATG-75PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 2.25 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VTG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 1.6 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VBTG-75
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 2.25 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 | ||
|
V437316S04VATG-10PC
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 6 ns | 100 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 9 mA | 1.89 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOSEL-VITELIC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.36 |