Filter Your Search
1 - 2 of 2 results
|
V580ME03-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 1 V | 29 MHz/V | 890 MHz | 800 MHz | -4 dBm | -108 dBc/Hz | 23 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V580ME03
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 1 V | 26 MHz/V | 890 MHz | 800 MHz | -4 dBm | -87 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |