Filter Your Search
1 - 2 of 2 results
|
V580ME12-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 957 MHz | 967 MHz | 10 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.9 V | 250 mV | 32 MHz/V | -3 dBm | -111 dBc/Hz | 35 mA | 85 °C | -40 °C | SURFACE MOUNT | 14 | LCC14,.5SQ,100/85 | YES | 12.7mm x 12.7mm x 3.302mm | Z-COMMUNICATIONS INC | compliant | ||
|
V580ME12
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 957 MHz | 967 MHz | 10 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.9 V | 250 mV | 32 MHz/V | -3 dBm | -111 dBc/Hz | 35 mA | 85 °C | -40 °C | SURFACE MOUNT | 14 | LCC14,.5SQ,100/85 | YES | 12.7mm x 12.7mm x 3.302mm | Z-COMMUNICATIONS INC | compliant |