Filter Your Search
1 - 2 of 2 results
|
V582ME06-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1.5 V | 20 MHz/V | 1.063 GHz | 1.061 GHz | 2 dBm | -111 dBc/Hz | 26 mA | 80 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||
|
V582ME06
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1.5 V | 20 MHz/V | 1.063 GHz | 1.061 GHz | 2 dBm | -111 dBc/Hz | 3 dB | 80 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.588mm | Z-COMMUNICATIONS INC | compliant |