Filter Your Search
1 - 2 of 2 results
|
V582ME19
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 60 MHz/V | 1.155 GHz | 980 MHz | 5 dBm | -105 dBc/Hz | 2 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||
|
V582ME19-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 60 MHz/V | 1.155 GHz | 980 MHz | 5 dBm | -104 dBc/Hz | 36 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant |